Part Details for ATTINY461-15MZ by Microchip Technology Inc
Overview of ATTINY461-15MZ by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY461-15MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3747
|
Newark | 4Kb Flash 15Mhz Auto 125 C 32-Qfn Gr T&r/ Vqfn (Z) Rohs Compliant: Yes |Microchip ATTINY461-15MZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ATTINY461-15MZCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32QFN Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATTINY461-15MZ
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel (Alt: ATTINY461-15MZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATTINY461-15MZ
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel (Alt: ATTINY461-15MZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9151 |
|
RFQ | |
DISTI #
ATTINY461-15MZ
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin QFN EP (Alt: ATTINY461-15MZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY461-15MZ
ATTINY461-15MZ CAD Models
ATTINY461-15MZ Part Data Attributes:
|
ATTINY461-15MZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY461-15MZ
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY461-15MZ
This table gives cross-reference parts and alternative options found for ATTINY461-15MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY461-15MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY461-15XZ | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 | Atmel Corporation | ATTINY461-15MZ vs ATTINY461-15XZ |
ATTINY461-15MZ | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | Atmel Corporation | ATTINY461-15MZ vs ATTINY461-15MZ |
ATTINY461-20SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | ATTINY461-15MZ vs ATTINY461-20SU |
ATTINY461V-10MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY461-15MZ vs ATTINY461V-10MU |
ATTINY461-ESXZ | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 | Atmel Corporation | ATTINY461-15MZ vs ATTINY461-ESXZ |
ATTINY461-ESSZ | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Atmel Corporation | ATTINY461-15MZ vs ATTINY461-ESSZ |
ATTINY461-15SZ | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Atmel Corporation | ATTINY461-15MZ vs ATTINY461-15SZ |