-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 512B FLASH 8UDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3777
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 12Mhz, Sot-23-6, Product Range:Avr Attiny Family Attiny5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:512Byte, No. Of Pins:6Pins, No. Of I/O S:4I/O Srohs Compliant: Yes |Microchip ATTINY5-MAHR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6050 | Buy Now |
DISTI #
ATTINY5-MAHRCT-ND
|
DigiKey | IC MCU 8BIT 512B FLASH 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 / $0.7000 | Buy Now |
DISTI #
ATTINY5-MAHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 8-Pin USON EP - Tape and Reel (Alt: ATTINY5-MAHR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3 Partner Stock |
|
RFQ | |
DISTI #
ATTINY5-MAHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 8-Pin USON EP - Tape and Reel (Alt: ATTINY5-MAHR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.7000 | Buy Now |
DISTI #
556-ATTINY5-MAHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 512B FLSH 32B SRAM ADC12MHz NiPdAu RoHS: Compliant | 0 |
|
$0.5700 | Order Now |
DISTI #
ATTINY5-MAHR
|
Microchip Technology Inc | 12MHz, 8UDFN, NiPdAu, Green, Projected EOL: 2039-06-30 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.5000 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 512B Flash - 8-Bit ADC - 2.5V/3.3V/5V - 8-Pin UDFN - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$0.5460 / $1.1440 | Buy Now |
DISTI #
ATTINY5-MAHR
|
TME | IC: AVR microcontroller, uDFN8, 1.8÷5.5VDC, Ext.inter: 4, Cmp: 1 Min Qty: 1 | 0 |
|
$0.6700 / $1.1100 | RFQ |
|
NAC | 12MHz, 8UDFN, NiPdAu, Green - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6100 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY5-MAHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY5-MAHR
Microchip Technology Inc
IC MCU 8BIT 512B FLASH 8UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY5-MAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY5-MAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY5-TSURA0 | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | Microchip Technology Inc | ATTINY5-MAHR vs ATTINY5-TSURA0 |
ATTINY5-TSUR | RISC Microcontroller | Microchip Technology Inc | ATTINY5-MAHR vs ATTINY5-TSUR |
ATTINY5-TSURA2 | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | Microchip Technology Inc | ATTINY5-MAHR vs ATTINY5-TSURA2 |