-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3813
|
Newark | Mcu, 8Bit, 10Mhz, Qfn-Ep-20, Product Range:Avr Attiny Family Attiny85 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:6I/O Srohs Compliant: Yes |Microchip ATTINY85V-10MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 | Buy Now |
DISTI #
ATTINY85V-10MURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 6000 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
ATTINY85V-10MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY85V-10MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
556-ATTINY85V-10MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K FLSH 512B EE SRAM ADC 8PINS-10MHz 1.8V RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
ATTINY85V-10MUR
|
Microchip Technology Inc | 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4600 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin QFN - Tape&Reel | 0 |
|
$1.6400 / $4.6100 | Buy Now |
DISTI #
ATTINY85V-10MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY85V-10MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
ATTINY85V-10MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY85V-10MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $2.0100 | Buy Now |
|
NAC | 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R - Package: 20 WQFN 4x4x0.8mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.7600 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY85V-10MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY85V-10MUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY85V-10MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY85V-10MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY85V-10PI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8 | Microchip Technology Inc | ATTINY85V-10MUR vs ATTINY85V-10PI |