Part Details for ATTINY861-20PU by Microchip Technology Inc
Overview of ATTINY861-20PU by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY861-20PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3828
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Dip-20, Product Range:Avr Attiny Family Attiny861 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATTINY861-20PU Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
ATTINY861-20PU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
518 In Stock |
|
$2.8700 | Buy Now |
|
Quest Components | 6 |
|
$2.6000 / $3.9000 | Buy Now | |
|
NAC | 5V, 20MHZ, PDIP, IND TEMP, GREEN - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 18 Container: Tube | 0 |
|
$2.4600 / $2.9700 | Buy Now |
DISTI #
1455167
|
element14 Asia-Pacific | MCU, 8BIT, ATTINY, 20MHZ, DIP-20 RoHS: Compliant Min Qty: 1 Container: Each | 1293 |
|
$2.5652 / $2.7795 | Buy Now |
DISTI #
1455167
|
Farnell | MCU, 8BIT, ATTINY, 20MHZ, DIP-20 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 1293 |
|
$2.3826 / $2.6459 | Buy Now |
|
LCSC | 8KB 2.7V5.5V AVR 512Byte 20MHz FLASH 16 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 22 |
|
$1.3999 / $1.9182 | Buy Now |
Part Details for ATTINY861-20PU
ATTINY861-20PU CAD Models
ATTINY861-20PU Part Data Attributes:
|
ATTINY861-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY861-20PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.7385 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |