There are no models available for this part yet.
Overview of ATUC256L4U-D3HR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ATUC256L4U-D3HR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T0865
|
Newark | Mcu, 32Bit, 50Mhz, Tllga-48, Product Range:Avr32 Family Atuc Series Microcontrollers, Device Core:Avr, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins, Ic Case/Package:Tllga Rohs Compliant: Yes |Microchip ATUC256L4U-D3HR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3200 | Buy Now | |
DISTI #
ATUC256L4U-D3HRCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TLLGA Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0700 / $9.8000 | Buy Now | |
DISTI #
ATUC256L4U-D3HR
|
Avnet Americas | MCU 32-bit ATUC AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R - Tape and Reel (Alt: ATUC256L4U-D3HR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$8.0700 / $9.8000 | Buy Now | |
DISTI #
556-ATUC256L4U-D3HR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-256KB Fl 48TLLGA 85C Grn RoHS: Compliant | 0 |
|
$8.0700 | Order Now | |
DISTI #
ATUC256L4U-D3HR
|
Microchip Technology Inc | UC3L-256KB Flash 48TLLGA 85C green T&R, Projected EOL: 2025-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0700 / $9.8000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$8.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8300 / $22.9900 | Buy Now | ||
NAC | UC3L-256KB Flash 48TLLGA 85C green T&R - Package: 48 TLLGA 5.5x5.5x0.55mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$8.3700 / $10.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.8300 / $22.9900 | Buy Now |
CAD Models for ATUC256L4U-D3HR by Microchip Technology Inc
Part Data Attributes for ATUC256L4U-D3HR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TLLGA-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XBGA-B48
|
Length
|
5.5 mm
|
Number of I/O Lines
|
36
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HLGA
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
32768
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.6 mm
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
1.98 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Width
|
5.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATUC256L4U-D3HR
This table gives cross-reference parts and alternative options found for ATUC256L4U-D3HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATUC256L4U-D3HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATUC256L4U-D3HT | IC MCU 32BIT 256KB FLASH 48TLLGA | Microchip Technology Inc | ATUC256L4U-D3HR vs ATUC256L4U-D3HT |