Part Details for ATUC64L3U-Z3UT by Microchip Technology Inc
Overview of ATUC64L3U-Z3UT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATUC64L3U-Z3UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0872
|
Newark | Mcu, 32Bit, 50Mhz, Qfn-64, Product Range:Avr32 Family Atuc Series Microcontrollers, Device Core:Avr, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATUC64L3U-Z3UT RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 | Buy Now |
DISTI #
ATUC64L3U-Z3UT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64QFN Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3900 | Buy Now |
DISTI #
ATUC64L3U-Z3UT
|
Avnet Americas | MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN Tray - Trays (Alt: ATUC64L3U-Z3UT) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 201 Partner Stock |
|
$6.4889 / $7.5838 | Buy Now |
DISTI #
ATUC64L3U-Z3UT
|
Avnet Americas | MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN Tray - Trays (Alt: ATUC64L3U-Z3UT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.3900 / $7.7600 | Buy Now |
DISTI #
556-ATUC64L3U-Z3UT
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-64KB Flash 64QFN 85C green TRAY RoHS: Compliant | 0 |
|
$6.3900 | Order Now |
DISTI #
ATUC64L3U-Z3UT
|
Microchip Technology Inc | UC3L-64KB Flash 64QFN 85C green Tray, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6100 / $7.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$6.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0700 / $12.7100 | Buy Now |
DISTI #
30546271
|
Verical | MCU 32-bit AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 260 |
|
$6.9841 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ |
Part Details for ATUC64L3U-Z3UT
ATUC64L3U-Z3UT CAD Models
ATUC64L3U-Z3UT Part Data Attributes
|
ATUC64L3U-Z3UT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATUC64L3U-Z3UT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATUC64L3U-Z3UT
This table gives cross-reference parts and alternative options found for ATUC64L3U-Z3UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATUC64L3U-Z3UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATUC64L3U-Z3UR | IC MCU 32BIT 64KB FLASH 64QFN | Microchip Technology Inc | ATUC64L3U-Z3UT vs ATUC64L3U-Z3UR |