Microcontrollers and Processors
ATUC64L4U-AUR
Description: RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP48, TQFP-48

Overview of ATUC64L4U-AUR by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATUC64L4U-AUR by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ATUC64L4U-AUR-ND
DigiKey IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT 2500
In Stock
  • 42 $7.2100
$7.2100 Buy Now
Rochester Electronics ATUC64 - RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $7.2800
  • 25 $7.1300
  • 100 $6.8400
  • 500 $6.5500
  • 1,000 $6.1900
$6.1900 / $7.2800 Buy Now

CAD Models for ATUC64L4U-AUR by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATUC64L4U-AUR by Atmel Corporation

ATUC64L4U-AUR
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
TQFP-48
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
AVR RISC
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
36
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
50 MHz
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATUC64L4U-AUR
    Atmel Corporation
    RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP48, TQFP-48
    VS

Related Parts for ATUC64L4U-AUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATUC64L4U-AUR by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATUC64L4U-AUR by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATUC64L4U-AUR would you like to use for your alert(s)?
  • Please alert me when ATUC64L4U-AUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATUC64L4U-AUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATUC64L4U-AUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATUC64L4U-AUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATUC64L4U-AUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATUC64L4U-AUR by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: