Part Details for ATUC64L4U-AUR by Microchip Technology Inc
Overview of ATUC64L4U-AUR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUC64L4U-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0873
|
Newark | Mcu, 32Bit, 50Mhz, Tqfp-48, Product Range:Avr32 Family Atuc Series Microcontrollers, Device Core:Avr, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip ATUC64L4U-AUR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0700 | Buy Now |
DISTI #
ATUC64L4U-AURCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8900 / $7.1300 | Buy Now |
DISTI #
ATUC64L4U-AUR
|
Avnet Americas | MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 48-Pin TQFP T/R - Tape and Reel (Alt: ATUC64L4U-AUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$5.8900 / $7.1300 | Buy Now |
DISTI #
556-ATUC64L4U-AUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-64KB Fl 48QFP 85C Grn RoHS: Compliant | 0 |
|
$5.8900 | Order Now |
DISTI #
ATUC64L4U-AUR
|
Microchip Technology Inc | UC3L-64KB Flash 48QFP 85C green T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1600 / $7.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 64KB Flash - 16KB SRAM - 50MHz - 1.8V/2.5V/3.3V - 48-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$5.7300 / $16.8100 | Buy Now |
|
NAC | UC3L-64KB Flash 48QFP 85C green T&R - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.0900 / $7.3400 | Buy Now |
|
Master Electronics | MCU - 32-bit AVR RISC - 64KB Flash - 16KB SRAM - 50MHz - 1.8V/2.5V/3.3V - 48-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$5.7300 / $16.8100 | Buy Now |
Part Details for ATUC64L4U-AUR
ATUC64L4U-AUR CAD Models
ATUC64L4U-AUR Part Data Attributes
|
ATUC64L4U-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATUC64L4U-AUR
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |