There are no models available for this part yet.
Overview of ATUM-16/4-0-40MM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB4001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series | |
55640-20201 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. | |
55640-20201LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. |
Price & Stock for ATUM-16/4-0-40MM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-ATUM-16/4-0-40MM-ND
|
DigiKey | HEAT SHRINK TUBING Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4097 | Buy Now | |
Onlinecomponents.com | Heat Shrinkable Tubing and Caps | Alternative Product Available |
|
$0.3555 / $0.6289 | Buy Now | ||
DISTI #
000000000001101258
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 1000 | 0 |
|
$0.2568 / $0.4932 | Buy Now | |
Master Electronics | Heat Shrinkable Tubing and Caps | Alternative Product Available |
|
$0.3555 / $0.6289 | Buy Now |
CAD Models for ATUM-16/4-0-40MM by TE Connectivity
Part Data Attributes for ATUM-16/4-0-40MM by TE Connectivity
ATUM-16/4-0-40MM
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
ATUM-16/4-0-40MMTE ConnectivityVS
-