Part Details for ATUM-19/6-X-SP by TE Connectivity
Overview of ATUM-19/6-X-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-19/6-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119789-150-ND
|
DigiKey | HEATSHRINK DUAL WALL 19MM Min Qty: 150 Lead time: 37 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.4124 / $7.7625 | Buy Now |
DISTI #
A119789-01-ND
|
DigiKey | HEATSHRINK DUAL WALL 19MM 1=1M Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1115 / $16.3300 | Buy Now |
DISTI #
650-ATUM-19/6-X-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ATUM-19/6-X-SP RoHS: Compliant | 0 |
|
$7.5800 | Order Now |
|
Onlinecomponents.com | ATUM-19/6-X-SP RoHS: Compliant | 0 |
|
$7.4000 / $20.7800 | Buy Now |
DISTI #
5674734006
|
TTI | Heat Shrink Tubing & Sleeves ATUM-19/6-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1650 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$7.0000 / $7.1400 | Buy Now |
DISTI #
ATUM-19/6-X-SP
|
TME | Heat shrink sleeve, glued, 3: 1, 19mm, transparent, polyolefine Min Qty: 150 | 0 |
|
$8.3500 / $10.7300 | RFQ |
DISTI #
RYCATUM-19/6-X-SP
|
Interstate Connecting Components | 5674734006 4-1194487-8 | 0 |
|
Buy Now | |
|
Master Electronics | ATUM-19/6-X-SP RoHS: Compliant | 0 |
|
$7.4000 / $20.7800 | Buy Now |