Part Details for ATUM-24/6-0-STK by TE Connectivity
Overview of ATUM-24/6-0-STK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-24/6-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9210
|
Newark | Heat Shrink, Adhesive, 24Mm, Black, 1.2M, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.945", I.d. Supplied - Metric:24Mm, Shrink Tubing/Boot Rohs Compliant: Yes Length - Imperial:4Ft, Length - Metric:1.2M, I.d. |Raychem Te Connectivity ATUM-24/6-0-STK Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
484-ATUM-24/6-0-STK-ND
|
DigiKey | HEATSHRINK DUAL WALL 24MM X 4' Min Qty: 50 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$31.8914 | Buy Now |
DISTI #
650-ATUM246
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 4' BLK 4:1 PRICE PER STICK RoHS: Compliant | 2329 |
|
$21.1700 / $23.7800 | Buy Now |
DISTI #
RYCATUM-24/6-0-STK
|
Heilind Electronics | Y | Americas - 1204 in Stock4725 On Order |
|
$17.9129 / $22.6446 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant |
789 In Stock |
|
$16.0800 / $25.0000 | Buy Now |
DISTI #
NB10132001
|
TTI | Heat Shrink Cable Boots & End Caps ATUM-24/6-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 8085 In Stock |
|
$20.7800 | Buy Now |
DISTI #
ATUM-24/6-0-STK
|
TME | Heat shrink sleeve, glued, 4: 1, 24mm, L: 1.2m, black, polyolefine Min Qty: 1 | 469 |
|
$7.3500 / $9.0400 | Buy Now |
DISTI #
RYCATUM-24/6-0-STK
|
Interstate Connecting Components | Y | 201787 On Order |
|
$17.9129 / $22.6446 | Buy Now |
DISTI #
000000000001101277
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 4' BLK 4:1 PRICE PER STICK Min Qty: 1 | 39 |
|
$18.2500 / $21.3400 | Buy Now |
|
CHIPMALL.COM LIMITED | 173 |
|
$24.7764 / $32.7966 | Buy Now |
Part Details for ATUM-24/6-0-STK
ATUM-24/6-0-STK CAD Models
ATUM-24/6-0-STK Part Data Attributes
|
ATUM-24/6-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
ATUM-24/6-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |