Part Details for ATUM-4/1-0-STK by TE Connectivity
Overview of ATUM-4/1-0-STK by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-4/1-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7505
|
Newark | Atum-4/1-0-Stk/Nb11022001 Rohs Compliant: Yes |Raychem Te Connectivity ATUM-4/1-0-STK Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 | Buy Now |
DISTI #
45AJ0756
|
Newark | Atum-4/1-0-Stk |Raychem Te Connectivity ATUM-4/1-0-STK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $7.2700 | Buy Now |
DISTI #
ATM041K-ND
|
DigiKey | HEATSHRINK DUAL WALL 4MM X 4' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3742 In Stock |
|
$6.4869 / $11.0500 | Buy Now |
DISTI #
NB11022001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: NB11022001) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 4 Days | 0 |
|
$5.2570 / $5.6376 | Buy Now |
DISTI #
650-ATUM41
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 4MM 4:1 BK PRICE PER STICK RoHS: Compliant | 2634 |
|
$4.1400 / $8.8000 | Buy Now |
DISTI #
RYCATUM-4/1-0-STK
|
Heilind Electronics | NB11022001 | Americas - 6597 in Stock |
|
$4.8452 / $6.1251 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Medium Stick RoHS: Compliant |
6256 In Stock |
|
$4.4700 / $5.4000 | Buy Now |
DISTI #
NB11022001
|
TTI | Heat Shrink Cable Boots & End Caps ATUM-4/1-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 576 Limited Supply - Call TTI |
|
$4.0100 / $7.7800 | Buy Now |
DISTI #
NB11022001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: NB11022001) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 4 Days | 0 |
|
$5.2570 / $5.6376 | Buy Now |
DISTI #
ATUM-4/1-0-STK
|
TME | Heat shrink sleeve, glued, 4: 1, 4mm, L: 1.2m, black, polyolefine Min Qty: 1 | 173 |
|
$4.0900 / $5.8400 | Buy Now |
Part Details for ATUM-4/1-0-STK
ATUM-4/1-0-STK CAD Models
ATUM-4/1-0-STK Part Data Attributes:
|
ATUM-4/1-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
ATUM-4/1-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |