Part Details for ATUM-52/13-0-STK by TE Connectivity
Overview of ATUM-52/13-0-STK by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-52/13-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5339
|
Newark | Shrink Tubing - Adhesive Lined Rohs Compliant: Yes |Raychem Te Connectivity ATUM-52/13-0-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0100 / $51.6000 | Buy Now |
DISTI #
ATM5213K-ND
|
DigiKey | HEATSHRINK DUAL WALL 52MM X 4' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
169 In Stock |
|
$52.5160 / $78.0500 | Buy Now |
DISTI #
650-ATUM5213-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 4:1 2" BK PRICE PER STICK RoHS: Compliant | 282 |
|
$39.8000 / $63.0500 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
DISTI #
RYCATUM-52/13-0-STK
|
Heilind Electronics | NB11382001 | Americas - 545 in Stock |
|
$33.1971 / $41.9661 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant |
420 Partner Stock |
|
$30.7600 / $53.7100 | Buy Now |
DISTI #
NB11382001
|
TTI | Heat Shrink Cable Boots & End Caps ATUM-52/13-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 0 Limited Supply - Call TTI |
|
$34.8800 / $59.3700 | Buy Now |
DISTI #
ATUM-52/13-0-STK
|
TME | Heat shrink sleeve, glued, 4: 1, 52mm, L: 1.2m, black, polyolefine Min Qty: 1 | 22 |
|
$25.4600 / $36.4000 | Buy Now |
DISTI #
RYCATUM-52/13-0-STK
|
Interstate Connecting Components | NB11382001 | 109 |
|
$33.1971 / $41.9661 | Buy Now |
DISTI #
000000000001101302
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 4:1 2 BK PRICE PER STICK Min Qty: 1 | 0 |
|
$33.7100 / $67.8600 | Buy Now |