There are no models available for this part yet.
Overview of ATUM-9/3-0-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATUM-9/3-0-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ0758
|
Newark | Atum-9/3-0-Stk |Raychem Te Connectivity ATUM-9/3-0-STK RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $9.7900 | Buy Now | |
DISTI #
ATU093K-ND
|
DigiKey | HEATSHRINK DUAL WALL 9MM X 4' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
13434 In Stock |
|
$10.8390 / $14.8500 | Buy Now | |
DISTI #
650-ATUM93
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9/3MM BK PRICE PER STICK RoHS: Compliant | 1061 |
|
$5.8800 / $9.6000 | Buy Now | |
DISTI #
RYCATUM-9/3-0-STK
|
Heilind Electronics | Y | Americas - 3808 in Stock |
|
$5.9382 / $7.5068 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant |
7044 In Stock |
|
$4.9900 / $8.1200 | Buy Now | ||
DISTI #
NB12042001
|
TTI | Heat Shrink Cable Boots & End Caps ATUM-9/3-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 6982 Limited Supply - Call TTI |
|
$5.1600 / $8.0000 | Buy Now | |
DISTI #
ATUM-9/3-0-STK
|
TME | Heat shrink sleeve, glued, 3: 1, 9mm, L: 1.2m, black, polyolefine Min Qty: 1 | 726 |
|
$4.9100 / $5.9600 | Buy Now | |
DISTI #
RYCATUM-9/3-0-STK
|
Interstate Connecting Components | Y | 635 |
|
$5.9382 / $7.5068 | Buy Now | |
DISTI #
000000000001101316
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 9/3MM BK PRICE PER STICK Min Qty: 125 | 0 |
|
$6.0300 / $12.6500 | Buy Now | |
DISTI #
C1S616500082776
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Black Medium Stick RoHS: Compliant | 6168 |
|
$5.1500 / $9.0800 | Buy Now |
CAD Models for ATUM-9/3-0-STK by TE Connectivity
Part Data Attributes for ATUM-9/3-0-STK by TE Connectivity
ATUM-9/3-0-STK
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
ATUM-9/3-0-STKTE ConnectivityVS
-