Part Details for ATUR5.0-20-B by ASI-EZ
Overview of ATUR5.0-20-B by ASI-EZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUR5.0-20-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-ATUR5.0-20-B-ND
|
DigiKey | BATT CHRGR USB WALL MOUNT 5V 5A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$25.6300 | Buy Now |