Part Details for ATV04-18PB-RR01 by Amphenol Corporation
Overview of ATV04-18PB-RR01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATV04-18PB-RR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV04-18PB-RR01
|
Avnet Americas | Automotive Connector Housing, ATV Series, Receptacle, 18 Positions - Boxed Product (Development Kits) (Alt: ATV04-18PB-RR01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.8565 / $6.9364 | Buy Now |
DISTI #
654-ATV04-18PB-RR01
|
Mouser Electronics | Automotive Connectors 18 POS RCPT SZ 16 In-Line Key B RoHS: Compliant | 379 |
|
$5.0000 / $8.3900 | Buy Now |
DISTI #
ATV04-18PB-RR01
|
Avnet Americas | Automotive Connector Housing, ATV Series, Receptacle, 18 Positions - Boxed Product (Development Kits) (Alt: ATV04-18PB-RR01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.8565 / $6.9364 | Buy Now |
Part Details for ATV04-18PB-RR01
ATV04-18PB-RR01 CAD Models
ATV04-18PB-RR01 Part Data Attributes:
|
ATV04-18PB-RR01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV04-18PB-RR01
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.236 inch | |
Body Depth | 2.693 inch | |
Body Length | 1.803 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | WIRE | |
Total Number of Contacts | 18 |