Part Details for ATX-13-F-50.000MHZ-F25-T3 by Abracon Corporation
Overview of ATX-13-F-50.000MHZ-F25-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATX-13-F-50.000MHZ-F25-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATX-13-F-50.000MHZ
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz ±2.5ppm 4-Pin CSMD T/R - Tape and Reel (Alt: ATX-13-F-50.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ATX-13-F-50.000MHZ-F25-T3
ATX-13-F-50.000MHZ-F25-T3 CAD Models
ATX-13-F-50.000MHZ-F25-T3 Part Data Attributes
|
ATX-13-F-50.000MHZ-F25-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATX-13-F-50.000MHZ-F25-T3
Abracon Corporation
Clipped Sine Output Oscillator, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 11000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.68 V | |
Surface Mount | YES |