Part Details for ATX-H11-F-24.000MHZ-G100-T by Abracon Corporation
Overview of ATX-H11-F-24.000MHZ-G100-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
HSG1002 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for ATX-H11-F-24.000MHZ-G100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2162
|
Newark | Xtal Osc Tcxo 24.0000Mhz Cmos |Abracon ATX-H11-F-24.000MHZ-G100-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $2.0400 | Buy Now |
DISTI #
535-ATX-H11-F-24.000MHZ-G100-TTR-ND
|
DigiKey | XTAL OSC TCXO 24.0000MHZ CMOS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2562 | Buy Now |
DISTI #
ATX-H11-F-24.000MH
|
Avnet Americas | - Tape and Reel (Alt: ATX-H11-F-24.000MH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9640 | Buy Now |
DISTI #
815-ATXH11F2400G100T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm RoHS: Compliant | 0 |
|
$1.0900 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.1600 | Buy Now |
Part Details for ATX-H11-F-24.000MHZ-G100-T
ATX-H11-F-24.000MHZ-G100-T CAD Models
ATX-H11-F-24.000MHZ-G100-T Part Data Attributes
|
ATX-H11-F-24.000MHZ-G100-T
Abracon Corporation
Buy Now
|
Compare Parts:
ATX-H11-F-24.000MHZ-G100-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |