Part Details for ATXAIG-H13-F-24.000MHZ-F25-T3 by Abracon Corporation
Overview of ATXAIG-H13-F-24.000MHZ-F25-T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXAIG-H13-F-24.000MHZ-F25-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ATXAIG-H13-F-24.000MHZ-F25-T3CT-ND
|
DigiKey | XTAL OSC TCXO 50 MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1861 In Stock |
|
$1.3918 / $2.3000 | Buy Now |
DISTI #
ATXAIG-H13-F-24.00
|
Avnet Americas | - Tape and Reel (Alt: ATXAIG-H13-F-24.00) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1390 / $1.5900 | Buy Now |
DISTI #
815-ATH13-F-24F25-T3
|
Mouser Electronics | TCXO Oscillators 2016 4-SMD TCXO 24 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
ATXAIG-H13-F-24.00
|
Avnet Americas | - Tape and Reel (Alt: ATXAIG-H13-F-24.00) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1390 / $1.5900 | Buy Now |
Part Details for ATXAIG-H13-F-24.000MHZ-F25-T3
ATXAIG-H13-F-24.000MHZ-F25-T3 CAD Models
ATXAIG-H13-F-24.000MHZ-F25-T3 Part Data Attributes:
|
ATXAIG-H13-F-24.000MHZ-F25-T3
Abracon Corporation
Buy Now
|
Compare Parts:
ATXAIG-H13-F-24.000MHZ-F25-T3
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |