-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 0.032768MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6702
|
Newark | Tcxo, 32.768Khz, Smd, 3.28Mm X 2.58Mm Rohs Compliant: Yes |Abracon ATXK-H11-C-32.768KHZ-E50-T3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$2.7700 / $3.6400 | Buy Now |
DISTI #
535-ATXK-H11-C-32.768KHZ-E50-T3CT-ND
|
DigiKey | XTAL OSC TCXO 32.7680KHZ CMOS Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$2.2468 / $3.7400 | Buy Now |
DISTI #
ATXK-H11-C-32.768K
|
Avnet Americas | TCXO, 32.768 kHz, 5 ppm, SMD, 3.28mm x 2.58mm, CMOS, 2.5 V, ATXK-H11 Series - Tape and Reel (Alt: ATXK-H11-C-32.768K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ATH11C32768E50T3
|
Mouser Electronics | TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO RoHS: Compliant | 2895 |
|
$2.3900 / $3.6700 | Buy Now |
DISTI #
67373429
|
Verical | Oscillator TCXO 0.032768MHz ±3ppm (Tol) ±5ppm (Stability) 15pF CMOS 60% 2.5V T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 3000 |
|
$1.6550 / $1.8990 | Buy Now |
DISTI #
C1S101601253539
|
Chip1Stop | Controlled Oscillators | 3000 |
|
$2.0000 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXK-H11-C-32.768KHZ-E50-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXK-H11-C-32.768KHZ-E50-T3
Abracon Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/FIRST YEAR | |
Fall Time-Max | 100 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,96/67 | |
Physical Dimension | 3.28mm x 2.58mm x 1.36mm | |
Rise Time-Max | 100 ns | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |