Microcontrollers and Processors
ATXMEGA128A1U-CU
Description: RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PBGA100, CBGA-100

Overview of ATXMEGA128A1U-CU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATXMEGA128A1U-CU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6549
RFQ

CAD Models for ATXMEGA128A1U-CU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATXMEGA128A1U-CU by Atmel Corporation

ATXMEGA128A1U-CU
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
TFBGA, BGA100,10X10,32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Bit Size
16
CPU Family
AVR RISC
Clock Frequency-Max
142 MHz
DAC Channels
YES
DMA Channels
YES
JESD-30 Code
S-PBGA-B100
Length
9 mm
Moisture Sensitivity Level
3
Number of I/O Lines
78
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA100,10X10,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
139264
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATXMEGA128A1U-CU
    Atmel Corporation
    RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PBGA100, CBGA-100
    VS

Related Parts for ATXMEGA128A1U-CU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATXMEGA128A1U-CU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATXMEGA128A1U-CU by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATXMEGA128A1U-CU would you like to use for your alert(s)?
  • Please alert me when ATXMEGA128A1U-CU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATXMEGA128A1U-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATXMEGA128A1U-CU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATXMEGA128A1U-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATXMEGA128A1U-CU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATXMEGA128A1U-CU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: