There are no models available for this part yet.
Overview of ATXMEGA128A3U-MN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATXMEGA128A3U-MN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATXMEGA128A3U-MN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 3.3V 64-Pin QFN EP Tray - Bulk (Alt: ATXMEGA128A3U-MN) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ |
CAD Models for ATXMEGA128A3U-MN by Microchip Technology Inc
Part Data Attributes for ATXMEGA128A3U-MN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD-3, VQFN-64
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V
|
Address Bus Width
|
|
Bit Size
|
16
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N64
|
Length
|
9 mm
|
Number of I/O Lines
|
50
|
Number of Terminals
|
64
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATXMEGA128A3U-MN
This table gives cross-reference parts and alternative options found for ATXMEGA128A3U-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128A3U-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA128A3U-MH | IC MCU 8BIT 128KB FLASH 64QFN | Microchip Technology Inc | ATXMEGA128A3U-MN vs ATXMEGA128A3U-MH |
Related Parts for ATXMEGA128A3U-MN
-
ATXMEGA128A3U-MNRMicrocontrollers
-
NCP4305DDR2GSwitching Regulator or Controllers
-
VND5E050JTR-EPeripheral Drivers
-
ADUM3400CRWZOther Analog ICs
-
AUIRFR5505TRLPower Field-Effect Transistors
-
ADS4125IRGZTAnalog to Digital Converters
-
NCP380LMUAJAATBGPower Management Circuits
-
KSZ9031RNXCCNetwork Interfaces
-
MCIMX286CVM4BMicroprocessors