Part Details for ATXMEGA128B3-MHR by Microchip Technology Inc
Overview of ATXMEGA128B3-MHR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA128B3-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6956
|
Newark | 64Qfn,ind Temp,green,1.6-3.6V,24Mhz,t&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA128B3-MHR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5700 | Buy Now |
DISTI #
ATXMEGA128B3-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLASH 64QFN Min Qty: 4000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4000 | Buy Now |
DISTI #
ATXMEGA128B3-MHR
|
Avnet Americas | MCU 8/16-bit XMEGA C4 AVR RISC 128KB Flash 64-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA128B3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $6.5200 | Buy Now |
DISTI #
556-ATXMEGA128B3-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH1KB EE4KSRAM RoHS: Compliant | 0 |
|
$5.4000 | Order Now |
DISTI #
ATXMEGA128B3-MHR
|
Microchip Technology Inc | 64QFN,IND TEMP,GREEN,1.6-3.6V,24MHz,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7300 / $6.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2600 / $15.4400 | Buy Now |
DISTI #
ATXMEGA128B3-MHR
|
Avnet Americas | MCU 8/16-bit XMEGA C4 AVR RISC 128KB Flash 64-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA128B3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $6.5200 | Buy Now |
DISTI #
ATXMEGA128B3-MHR
|
Avnet Americas | MCU 8/16-bit XMEGA C4 AVR RISC 128KB Flash 64-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA128B3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $6.5200 | Buy Now |
|
NAC | 64QFN,IND TEMP,GREEN,1.6-3.6V,24MHz,T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.6100 / $6.7600 | Buy Now |
Part Details for ATXMEGA128B3-MHR
ATXMEGA128B3-MHR CAD Models
ATXMEGA128B3-MHR Part Data Attributes
|
ATXMEGA128B3-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128B3-MHR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ. | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 36 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |