-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3893
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Tqfp-64, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip ATXMEGA128D3-AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
ATXMEGA128D3-AU-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2849 In Stock |
|
$5.1300 / $6.1800 | Buy Now |
DISTI #
ATXMEGA128D3-AU
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA128D3-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.1300 / $6.1800 | Buy Now |
DISTI #
556-ATXMEGA128D3-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB FLASH 2KB EE 8KB SRAM 3.6V RoHS: Compliant | 1251 |
|
$5.1200 / $5.9500 | Buy Now |
DISTI #
ATXMEGA128D3-AU
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4900 / $6.1800 | Buy Now |
|
Future Electronics | XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.4500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
270 In Stock 1080 Factory Stock |
|
$4.7600 / $5.8000 | Buy Now |
DISTI #
ATXMEGA128D3-AU
|
TME | IC: AVR microcontroller, TQFP64, Ext.inter: 50, Cmp: 2, ATXMEGA Min Qty: 1 | 70 |
|
$5.3100 / $6.5200 | Buy Now |
|
NAC | 64TQFP, IND TEMP, GREEN, 1.6-3.6V - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 900 |
|
$5.3300 / $6.4300 | Buy Now |
DISTI #
ATXMEGA128D3-AU
|
Avnet Silica | (Alt: ATXMEGA128D3-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA128D3-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128D3-AU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |