-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3895
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Vqfn-64, Product Range:Avr Atxmega Family Atxmega D Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip ATXMEGA128D3-MH Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
ATXMEGA128D3-MH-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
260 In Stock |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
ATXMEGA128D3-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP - Trays (Alt: ATXMEGA128D3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
556-ATXMEGA128D3-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128K FLASH, 2K EE, 8K SRAM, 1.6-3.6V, 32MHz RoHS: Compliant | 0 |
|
$4.9500 / $5.9700 | Order Now |
DISTI #
ATXMEGA128D3-MH
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-11 RoHS: Compliant pbFree: Yes |
5780 Alternates Available |
|
$4.3200 / $5.9700 | Buy Now |
|
Future Electronics | XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray RoHS: Compliant | 5200 Factory Stock |
|
$5.2000 / $7.5800 | Buy Now |
|
Ameya Holding Limited | XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-64 | 5780 |
|
RFQ | |
|
NAC | 64QFN, IND TEMP, GREEN, 1.6-3.6V - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 4160 |
|
$5.1300 / $6.1900 | Buy Now |
DISTI #
ATXMEGA128D3-MH
|
Avnet Silica | (Alt: ATXMEGA128D3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA128D3-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128D3-MH
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA128D3-MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128D3-MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA128D3-AURA1 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 | Microchip Technology Inc | ATXMEGA128D3-MH vs ATXMEGA128D3-AURA1 |