Part Details for ATXMEGA16A4U-M7 by Microchip Technology Inc
Overview of ATXMEGA16A4U-M7 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA16A4U-M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA16A4U-M7-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 44VQFN Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATXMEGA16A4U-M7
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 3.3V 44-Pin VQFN Tray - Bulk (Alt: ATXMEGA16A4U-M7) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ |
Part Details for ATXMEGA16A4U-M7
ATXMEGA16A4U-M7 CAD Models
ATXMEGA16A4U-M7 Part Data Attributes:
|
ATXMEGA16A4U-M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16A4U-M7
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V MINIMUM | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |