Part Details for ATXMEGA16E5-MU by Microchip Technology Inc
Overview of ATXMEGA16E5-MU by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA16E5-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6287
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Vqfn-32, Product Range:Avr Atxmega Family Atxmega E Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Vqfn, No. Of I/O S:26I/O S, Rohs Compliant: Yes |Microchip ATXMEGA16E5-MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$2.8500 / $3.4500 | Buy Now |
DISTI #
55W5875
|
Newark | Mcu, 8Bit, Atxmega, 32Mhz, Vqfn-32, Product Range:Avr Atxmega Family Atxmega E Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn Rohs Compliant: Yes |Microchip ATXMEGA16E5-MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
ATXMEGA16E5-MU-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
277 In Stock |
|
$2.7400 / $3.3200 | Buy Now |
DISTI #
ATXMEGA16E5-MU
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 3.3V 32-Pin VQFN EP - Trays (Alt: ATXMEGA16E5-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7400 / $3.3200 | Buy Now |
DISTI #
556-ATXMEGA16E5-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN,1.6-3.6V RoHS: Compliant | 0 |
|
$2.7400 / $3.3200 | Order Now |
DISTI #
ATXMEGA16E5-MU
|
Microchip Technology Inc | 32 QFN 5x5mm, IND TEMP,GREEN,1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1470 Alternates Available |
|
$2.4000 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 980 Factory Stock |
|
$2.6300 / $5.4900 | Buy Now |
DISTI #
ATXMEGA16E5-MU
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 3.3V 32-Pin VQFN EP - Trays (Alt: ATXMEGA16E5-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7400 / $3.3200 | Buy Now |
DISTI #
ATXMEGA16E5-MU
|
TME | IC: AVR microcontroller, QFN32, Ext.inter: 26, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$3.0000 / $3.6500 | RFQ |
Part Details for ATXMEGA16E5-MU
ATXMEGA16E5-MU CAD Models
ATXMEGA16E5-MU Part Data Attributes:
|
ATXMEGA16E5-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16E5-MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |