Part Details for ATXMEGA16E5-MUR by Microchip Technology Inc
Overview of ATXMEGA16E5-MUR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA16E5-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9970
|
Newark | 32 Qfn 5X5Mm,ind Temp,green,1.6-3.6V,t&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA16E5-MUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 | Buy Now |
DISTI #
ATXMEGA16E5-MURCT-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22 In Stock |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
ATXMEGA16E5-MUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.7V/3V 32-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA16E5-MUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
556-ATXMEGA16E5-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32QFN 5x5mm,IND TEMP GREEN1.6-3.6V RoHS: Compliant | 3223 |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
V72:2272_07153149
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 16KB Flash 3.3V 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2240 Container: Cut Strips | Americas - 5000 |
|
$2.3680 / $3.1383 | Buy Now |
DISTI #
ATXMEGA16E5-MUR
|
Microchip Technology Inc | 32 QFN 5x5mm,IND TEMP,GREEN,1.6-3.6V,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4900 / $3.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin VQFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$2.7800 / $8.1500 | Buy Now |
DISTI #
66053093
|
Verical | MCU 8-bit/16-bit AVR RISC 16KB Flash 3.3V 32-Pin VQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 5000 |
|
$2.3680 / $2.6500 | Buy Now |
DISTI #
ATXMEGA16E5-MUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.7V/3V 32-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA16E5-MUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.8600 / $3.4500 | Buy Now |
Part Details for ATXMEGA16E5-MUR
ATXMEGA16E5-MUR CAD Models
ATXMEGA16E5-MUR Part Data Attributes:
|
ATXMEGA16E5-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16E5-MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |