Part Details for ATXMEGA192A3-AUR by Microchip Technology Inc
Overview of ATXMEGA192A3-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA192A3-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA192A3-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 192KB FLSH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$8.4900 / $10.2400 | Buy Now |
DISTI #
ATXMEGA192A3-AUR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 192KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA192A3-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.4900 / $10.2400 | Buy Now |
DISTI #
556-ATXMEGA192A3-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 192KB FL 4KB EE 16K SRAM IND 1.6-3.6V RoHS: Compliant | 0 |
|
$8.4900 | Order Now |
DISTI #
ATXMEGA192A3-AUR
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$7.4300 / $10.2400 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 192KB FL 4KB EE 16K SRAM IND 1.6-3.6V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$8.3500 / $23.4700 | Buy Now |
DISTI #
ATXMEGA192A3-AUR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 192KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA192A3-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.4900 / $10.2400 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 192KB FLASH 64TQFP | 2000 |
|
RFQ | |
DISTI #
ATXMEGA192A3-AUR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 192KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA192A3-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.4900 / $10.2400 | Buy Now |
|
NAC | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$8.7900 / $10.6000 | Buy Now |
Part Details for ATXMEGA192A3-AUR
ATXMEGA192A3-AUR CAD Models
ATXMEGA192A3-AUR Part Data Attributes
|
ATXMEGA192A3-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA192A3-AUR
Microchip Technology Inc
IC MCU 8BIT 192KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA192A3-AUR
This table gives cross-reference parts and alternative options found for ATXMEGA192A3-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA192A3-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA192A3-MU | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MICRO, MLF-64 | Atmel Corporation | ATXMEGA192A3-AUR vs ATXMEGA192A3-MU |
ATXMEGA192A3-MHR | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | Atmel Corporation | ATXMEGA192A3-AUR vs ATXMEGA192A3-MHR |
ATXMEGA192A3-AUR | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATXMEGA192A3-AUR vs ATXMEGA192A3-AUR |
ATXMEGA192A3-MU | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATXMEGA192A3-AUR vs ATXMEGA192A3-MU |
ATXMEGA192A3-MH | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | Atmel Corporation | ATXMEGA192A3-AUR vs ATXMEGA192A3-MH |