Part Details for ATXMEGA32C3-AUR by Microchip Technology Inc
Overview of ATXMEGA32C3-AUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA32C3-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2163
|
Newark | 64 Tqfp, Ind Temp, Green, 1.6-3.6V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32C3-AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2600 | Buy Now |
DISTI #
1611-ATXMEGA32C3-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1300 | Buy Now |
DISTI #
ATXMEGA32C3-AUR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 32KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA32C3-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.1300 / $4.9600 | Buy Now |
DISTI #
556-ATXMEGA32C3-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R RoHS: Compliant | 950 |
|
$4.1300 / $4.9600 | Buy Now |
DISTI #
ATXMEGA32C3-AUR
|
Microchip Technology Inc | 64 TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$3.6200 / $4.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$3.9400 / $10.7800 | Buy Now |
DISTI #
ATXMEGA32C3-AUR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 32KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA32C3-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.1300 / $4.9600 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 64TQFP | 2000 |
|
RFQ | |
|
NAC | 64 TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.2700 / $5.1500 | Buy Now |
Part Details for ATXMEGA32C3-AUR
ATXMEGA32C3-AUR CAD Models
ATXMEGA32C3-AUR Part Data Attributes:
|
ATXMEGA32C3-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32C3-AUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 50 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |