Part Details for ATXMEGA32D3-AUR by Atmel Corporation
Overview of ATXMEGA32D3-AUR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ATXMEGA32D3-AUR
ATXMEGA32D3-AUR CAD Models
ATXMEGA32D3-AUR Part Data Attributes
|
ATXMEGA32D3-AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32D3-AUR
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 32 | |
Ram | 4 | |
Flash Memory | 32 | |
Can | 0 | |
Adc Channels | 16 | |
Adc Resolution | 12 | |
Samacsys Manufacturer | Microchip | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |