Part Details for ATXMEGA32D3-MH by Microchip Technology Inc
Overview of ATXMEGA32D3-MH by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATXMEGA32D3-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2168
|
Newark | 64 Qfn, Ind Temp, Green, 1.6-3.6V 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA32D3-MH Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 | Buy Now |
DISTI #
ATXMEGA32D3-MH-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
260 In Stock |
|
$3.8600 / $4.6500 | Buy Now |
DISTI #
ATXMEGA32D3-MH
|
Avnet Americas | 64 QFN, IND TEMP, GREEN, 1.6-3.6V - Trays (Alt: ATXMEGA32D3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8600 / $4.6500 | Buy Now |
DISTI #
556-ATXMEGA32D3-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V RoHS: Compliant | 0 |
|
$3.8600 / $4.6500 | Order Now |
DISTI #
ATXMEGA32D3-MH
|
Microchip Technology Inc | 64 QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4254 Alternates Available |
|
$3.3800 / $4.6500 | Buy Now |
|
Future Electronics | 64 QFN, IND TEMP, GREEN, 1.6-3.6V RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 1 Container: Tray | 0Tray |
|
$3.8100 / $4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4160 Factory Stock |
|
$4.0500 / $5.9000 | Buy Now |
DISTI #
ATXMEGA32D3-MH
|
Avnet Americas | 64 QFN, IND TEMP, GREEN, 1.6-3.6V - Trays (Alt: ATXMEGA32D3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8600 / $4.6500 | Buy Now |
DISTI #
ATXMEGA32D3-MH
|
TME | IC: AVR microcontroller, VQFN64, Ext.inter: 50, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$4.1700 / $5.0800 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 64QFN | 3120 |
|
RFQ |
Part Details for ATXMEGA32D3-MH
ATXMEGA32D3-MH CAD Models
ATXMEGA32D3-MH Part Data Attributes:
|
ATXMEGA32D3-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32D3-MH
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |