Part Details for ATXMEGA384D3-MHR by Atmel Corporation
Overview of ATXMEGA384D3-MHR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Part Details for ATXMEGA384D3-MHR
ATXMEGA384D3-MHR CAD Models
ATXMEGA384D3-MHR Part Data Attributes
|
ATXMEGA384D3-MHR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA384D3-MHR
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 32 | |
Ram | 32 | |
Flash Memory | 384 | |
Can | 0 | |
Adc Channels | 16 | |
Adc Resolution | 12 | |
Samacsys Manufacturer | Microchip | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |