There are no models available for this part yet.
Overview of ATXMEGA64A1U-AN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ATXMEGA64A1U-AN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATXMEGA64A1U-AN-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLSH 100TQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ATXMEGA64A1U-AN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: ATXMEGA64A1U-AN) RoHS: Not Compliant Min Qty: 480 Package Multiple: 160 Container: Tray | 0 |
|
RFQ |
CAD Models for ATXMEGA64A1U-AN by Microchip Technology Inc
Part Data Attributes for ATXMEGA64A1U-AN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Clock Frequency-Max
|
142 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Number of I/O Lines
|
78
|
Number of Terminals
|
100
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.6 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATXMEGA64A1U-AN
This table gives cross-reference parts and alternative options found for ATXMEGA64A1U-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A1U-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA64A1U-AUR | IC MCU 8BIT 64KB FLASH 100TQFP | Microchip Technology Inc | ATXMEGA64A1U-AN vs ATXMEGA64A1U-AUR |
Related Parts for ATXMEGA64A1U-AN
-
ATXMEGA64A1U-ANRMicrocontrollers
-
NCP1250BSN65T1GSwitching Regulator or Controllers
-
UCN5891APeripheral Drivers
-
MC33039DGOther Analog ICs
-
AUIRF7805QTRPower Field-Effect Transistors
-
LTC2400CS8Analog to Digital Converters
-
LM74610QDGKTQ1Power Management Circuits
-
KSZ8081MNXIA-TRNetwork Interfaces
-
MCIMX6QP5EYM1AAMicroprocessors