Part Details for ATXMEGA64A3-MHR by Microchip Technology Inc
Overview of ATXMEGA64A3-MHR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATXMEGA64A3-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3963
|
Newark | 64Qfn, Ind Temp, Green, 1.6-3.6V, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64A3-MHR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4100 | Buy Now |
DISTI #
ATXMEGA64A3-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7786 In Stock |
|
$8.1600 / $9.8400 | Buy Now |
DISTI #
ATXMEGA64A3-MHR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATXMEGA64A3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.1600 / $9.8400 | Buy Now |
DISTI #
556-ATXMEGA64A3-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FL 2KB EE 4KB SRAM IND 1.6-3.6V RoHS: Compliant | 965 |
|
$8.1600 / $9.8400 | Buy Now |
DISTI #
ATXMEGA64A3-MHR
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$7.1500 / $9.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$7.9500 / $23.3200 | Buy Now |
DISTI #
ATXMEGA64A3-MHR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATXMEGA64A3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.1600 / $9.8400 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 64VQFN | 4000 |
|
RFQ | |
DISTI #
ATXMEGA64A3-MHR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATXMEGA64A3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.1600 / $9.8400 | Buy Now |
Part Details for ATXMEGA64A3-MHR
ATXMEGA64A3-MHR CAD Models
ATXMEGA64A3-MHR Part Data Attributes
|
ATXMEGA64A3-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A3-MHR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A3-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA64A3-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A3-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA64A3-MH | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | Atmel Corporation | ATXMEGA64A3-MHR vs ATXMEGA64A3-MH |