Part Details for ATXMEGA64A3U-AN by Microchip Technology Inc
Overview of ATXMEGA64A3U-AN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATXMEGA64A3U-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA64A3U-AN-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64TQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATXMEGA64A3U-AN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: ATXMEGA64A3U-AN) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
DISTI #
ATXMEGA64A3U-AN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: ATXMEGA64A3U-AN) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
DISTI #
ATXMEGA64A3U-AN
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: ATXMEGA64A3U-AN) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Tray | 0 |
|
RFQ |
Part Details for ATXMEGA64A3U-AN
ATXMEGA64A3U-AN CAD Models
ATXMEGA64A3U-AN Part Data Attributes
|
ATXMEGA64A3U-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A3U-AN
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |