-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6237
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:50I/O S, Rohs Compliant: Yes |Microchip ATXMEGA64A3U-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 869 |
|
$4.7300 / $5.7000 | Buy Now |
DISTI #
ATXMEGA64A3U-AU-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3641 In Stock |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
ATXMEGA64A3U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA64A3U-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
556-ATXMEGA64A3U-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR8 64KB FLSH 4KB RoHS: Compliant | 2151 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
ATXMEGA64A3U-AU
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 56839 |
|
$3.9800 / $5.4800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
2100 In Stock 57420 Factory Stock |
|
$4.3500 / $5.6900 | Buy Now |
DISTI #
ATXMEGA64A3U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA64A3U-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
ATXMEGA64A3U-AU
|
TME | IC: AVR microcontroller, TQFP64, Ext.inter: 50, Cmp: 4, ATXMEGA Min Qty: 1 | 98 |
|
$5.0400 / $5.8100 | Buy Now |
|
Ameya Holding Limited | AVR microcontroller, EEPROM: 2kB, SRAM: 4kB, Flash: 64kB, TQFP64 | 29700 |
|
RFQ | |
DISTI #
ATXMEGA64A3U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA64A3U-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.5500 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA64A3U-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A3U-AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |