Part Details for ATXMEGA64A3U-MH by Microchip Technology Inc
Overview of ATXMEGA64A3U-MH by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATXMEGA64A3U-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6238
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Qfn-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn, No. Of I/O S:50I/O S, Rohs Compliant: Yes |Microchip ATXMEGA64A3U-MH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7300 / $5.7000 | Buy Now |
DISTI #
ATXMEGA64A3U-MH-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1958 In Stock |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
ATXMEGA64A3U-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin MLF EP - Trays (Alt: ATXMEGA64A3U-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
556-ATXMEGA64A3U-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR8 64KB FLSH 4KB RoHS: Compliant | 1276 |
|
$4.5000 / $5.4500 | Buy Now |
DISTI #
ATXMEGA64A3U-MH
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
369 Alternates Available |
|
$3.9800 / $5.4800 | Buy Now |
|
Future Electronics | XMEGA Series 64 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller-QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray RoHS: Compliant |
780 In Stock 780 Factory Stock |
|
$4.3100 / $5.6000 | Buy Now |
DISTI #
ATXMEGA64A3U-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin MLF EP - Trays (Alt: ATXMEGA64A3U-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
ATXMEGA64A3U-MH
|
TME | IC: AVR microcontroller, VQFN64, Ext.inter: 50, Cmp: 4, ATXMEGA Min Qty: 1 | 0 |
|
$4.9300 / $6.0000 | RFQ |
|
Ameya Holding Limited | XMEGA Series 64 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller-QFN-64 | 629 |
|
RFQ |
Part Details for ATXMEGA64A3U-MH
ATXMEGA64A3U-MH CAD Models
ATXMEGA64A3U-MH Part Data Attributes
|
ATXMEGA64A3U-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A3U-MH
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |