Part Details for ATXMEGA64A3U-MHR by Microchip Technology Inc
Overview of ATXMEGA64A3U-MHR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATXMEGA64A3U-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8035
|
Newark | 64 Qfn, Ind Temp, Green, 1.6-3.6V, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64A3U-MHR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8100 | Buy Now |
DISTI #
ATXMEGA64A3U-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7937 In Stock |
|
$4.6700 / $5.6100 | Buy Now |
DISTI #
ATXMEGA64A3U-MHR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin VQFN EP T/R - Tape and Reel (Alt: ATXMEGA64A3U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.6700 / $5.6100 | Buy Now |
DISTI #
556-ATXMEGA64A3U-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.6-3.6V RoHS: Compliant | 2089 |
|
$4.6700 / $5.6100 | Buy Now |
DISTI #
ATXMEGA64A3U-MHR
|
Microchip Technology Inc | 64 QFN, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
622 Alternates Available |
|
$4.0800 / $5.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 32000 Factory Stock |
|
$4.5200 / $13.2800 | Buy Now |
DISTI #
ATXMEGA64A3U-MHR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin VQFN EP T/R - Tape and Reel (Alt: ATXMEGA64A3U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.6700 / $5.6100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 64QFN | 622 |
|
RFQ | |
DISTI #
ATXMEGA64A3U-MHR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin VQFN EP T/R - Tape and Reel (Alt: ATXMEGA64A3U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.6700 / $5.6100 | Buy Now |
Part Details for ATXMEGA64A3U-MHR
ATXMEGA64A3U-MHR CAD Models
ATXMEGA64A3U-MHR Part Data Attributes
|
ATXMEGA64A3U-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A3U-MHR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |