-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5883
|
Newark | 44Qfn, Ind Temp, Green, 1.6-3.6V 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA64A4U-MH Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
23AC2534
|
Newark | 44Qfn, Ind Temp, Green, 1.6-3.6V Rohs Compliant: Yes |Microchip ATXMEGA64A4U-MH Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
ATXMEGA64A4U-MH-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 44VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9013 In Stock |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
ATXMEGA64A4U-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP - Trays (Alt: ATXMEGA64A4U-MH) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 359 |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
556-ATXMEGA64A4U-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44QFN, IND TEMP GREEN, 1.6-3.6V RoHS: Compliant | 8642 |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
V99:2348_07151803
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2320 | Americas - 360 |
|
$4.8720 | Buy Now |
DISTI #
ATXMEGA64A4U-MH
|
Microchip Technology Inc | 44QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
461 Alternates Available |
|
$3.7300 / $5.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tray RoHS: Compliant |
790 In Stock |
|
$4.0600 / $5.2900 | Buy Now |
DISTI #
69192531
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2320 | Americas - 790 |
|
$5.0061 / $6.8791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA64A4U-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A4U-MH
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA64A4U-MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A4U-MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA64A4U-M7 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC44 | Microchip Technology Inc | ATXMEGA64A4U-MH vs ATXMEGA64A4U-M7 |