Microcontrollers and Processors
ATXMEGA64B3-ANR
Microchip Technology Inc
Description: IC MCU 8BIT 64KB FLASH 64TQFP

Overview of ATXMEGA64B3-ANR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for ATXMEGA64B3-ANR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 43Y3961
Newark Tqfp, 105C, Green 1.6-3.6V T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64B3-ANR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.2700
$4.2700 Buy Now
DISTI # ATXMEGA64B3-ANRCT-ND
DigiKey IC MCU 8/16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT) Temporarily Out of Stock
  • 1 $4.9900
$4.9900 Buy Now
DISTI # ATXMEGA64B3-ANR
Avnet Americas MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA64B3-ANR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
NAC TQFP, 105C, Green 1.6-3.6V T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 0
RFQ

CAD Models for ATXMEGA64B3-ANR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATXMEGA64B3-ANR by Microchip Technology Inc

ATXMEGA64B3-ANR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
16
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
14 mm
Number of I/O Lines
36
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATXMEGA64B3-ANR
    Microchip Technology Inc
    IC MCU 8BIT 64KB FLASH 64TQFP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATXMEGA64B3-ANR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATXMEGA64B3-ANR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATXMEGA64B3-ANR would you like to use for your alert(s)?
  • Please alert me when ATXMEGA64B3-ANR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATXMEGA64B3-ANR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATXMEGA64B3-ANR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATXMEGA64B3-ANR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATXMEGA64B3-ANR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATXMEGA64B3-ANR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: