Part Details for ATXMEGA64D3-MH by Microchip Technology Inc
Overview of ATXMEGA64D3-MH by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ATXMEGA64D3-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA64D3-MH-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
780 In Stock |
|
$4.4300 / $5.3300 | Buy Now |
DISTI #
ATXMEGA64D3-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP - Trays (Alt: ATXMEGA64D3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 120 |
|
$4.4300 / $5.3300 | Buy Now |
DISTI #
556-ATXMEGA64D3-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FLSH, 2KB EE, 4K SRAM, 1.6-3.6V, 32MHz RoHS: Compliant | 1148 |
|
$4.4200 / $5.1400 | Buy Now |
DISTI #
ATXMEGA64D3-MH
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5095 Alternates Available |
|
$3.8800 / $5.3300 | Buy Now |
|
Future Electronics | XMEGA Series 64 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$4.6900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray RoHS: Compliant | 6760 Factory Stock |
|
$4.6500 / $6.7800 | Buy Now |
DISTI #
ATXMEGA64D3-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP - Trays (Alt: ATXMEGA64D3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 120 |
|
$4.4300 / $5.3300 | Buy Now |
DISTI #
ATXMEGA64D3-MH
|
TME | IC: AVR microcontroller, VQFN64, Ext.inter: 50, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$4.7200 / $5.5800 | RFQ |
|
Ameya Holding Limited | XMEGA Series 64 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-64 | 2080 |
|
RFQ | |
DISTI #
ATXMEGA64D3-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP - Trays (Alt: ATXMEGA64D3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 120 |
|
$4.4300 / $5.3300 | Buy Now |
Part Details for ATXMEGA64D3-MH
ATXMEGA64D3-MH CAD Models
ATXMEGA64D3-MH Part Data Attributes
|
ATXMEGA64D3-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64D3-MH
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |