Part Details for ATXMEGA8E5-MUR by Microchip Technology Inc
Overview of ATXMEGA8E5-MUR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA8E5-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9977
|
Newark | 32 Qfn 5X5Mm, ind Temp, green,1.6-3.6V, t&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA8E5-MUR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 | Buy Now |
DISTI #
ATXMEGA8E5-MURCT-ND
|
DigiKey | IC MCU 8/16BIT 8KB FLASH 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7285 In Stock |
|
$2.7400 / $3.3200 | Buy Now |
DISTI #
ATXMEGA8E5-MUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 8KB Flash 1.8V/2.7V/3V 32-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA8E5-MUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.7400 / $3.3200 | Buy Now |
DISTI #
556-ATXMEGA8E5-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V RoHS: Compliant | 0 |
|
$2.7400 | Order Now |
DISTI #
ATXMEGA8E5-MUR
|
Microchip Technology Inc | 32 QFN 5x5mm,IND TEMP,GREEN,1.6-3.6V,T&R, Projected EOL: 2039-11-28 RoHS: Compliant pbFree: Yes | 65000 |
|
$2.4000 / $3.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 65000 Factory Stock |
|
$2.6900 / $7.8900 | Buy Now |
|
NAC | 32 QFN 5x5mm,IND TEMP,GREEN,1.6-3.6V,T&R - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$2.8500 / $3.4400 | Buy Now |
DISTI #
ATXMEGA8E5-MUR
|
Avnet Silica | VQFN 32/I/AVR XMEGA Microcontroller (Alt: ATXMEGA8E5-MUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 65000 Factory Stock |
|
$2.6900 / $7.8900 | Buy Now |
Part Details for ATXMEGA8E5-MUR
ATXMEGA8E5-MUR CAD Models
ATXMEGA8E5-MUR Part Data Attributes
|
ATXMEGA8E5-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA8E5-MUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA8E5-MUR
This table gives cross-reference parts and alternative options found for ATXMEGA8E5-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA8E5-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA8E5-MU | IC MCU 8BIT 8KB FLASH 32QFN | Microchip Technology Inc | ATXMEGA8E5-MUR vs ATXMEGA8E5-MU |