Part Details for ATXMEGAE5-XPLD by Microchip Technology Inc
Overview of ATXMEGAE5-XPLD by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGAE5-XPLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6276
|
Newark | Atxmega32E, Xpld, Oled Display, Dev Kit, Silicon Manufacturer:Atmel, No. Of Bits:8Bit, Silicon Family Name:Atxmega, Core Architecture:Avr, Core Sub-Architecture:Xmega, Silicon Core Number:Atxmega32E5, Kit Contents:Xplained Eval Boardrohs Compliant: Yes |Microchip ATXMEGAE5-XPLD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$47.3500 | Buy Now |
DISTI #
86W6954
|
Newark | Evaluation Board, Atxmega32E5 Xplained, Silicon Manufacturer:Atmel, No. Of Bits:8Bit, Silicon Family Name:Atxmega, Core Architecture:Avr, Core Sub-Architecture:Xmega, Silicon Core Number:Atxmega32E5, Product Range:- Rohs Compliant: Yes |Microchip ATXMEGAE5-XPLD Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3700 | Buy Now |
DISTI #
ATXMEGAE5-XPLD-ND
|
DigiKey | XMEGA-E5 XPLAINED ATXMEGA32E5 Min Qty: 1 Lead time: 40 Weeks Container: Box |
1 In Stock |
|
$46.4400 | Buy Now |
DISTI #
ATXMEGAE5-XPLD
|
Avnet Americas | ATXMEGA32E5 8-bit Microcontroller Xplained Evaluation Kit - Boxed Product (Development Kits) (Alt: ATXMEGAE5-XPLD) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$45.5300 | Buy Now |
DISTI #
556-ATXMEGAE5-XPLD
|
Mouser Electronics | Development Boards & Kits - AVR XMEGA E5 Xplained Eval Kit RoHS: Compliant | 41 |
|
$45.5300 | Buy Now |
DISTI #
ATXMEGAE5-XPLD
|
Microchip Technology Inc | XMEGA-E5 Xplained, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
207 Alternates Available |
|
$45.5300 | Buy Now |
|
Future Electronics | Hardware Platform to Evaluate the ATxmega32E5 Microcontroller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$47.8100 / $50.2000 | Buy Now |
|
Onlinecomponents.com | ATxmega32E5 Microcontroller Board Linux/Win 7/Win XP RoHS: Compliant |
3 In Stock |
|
$50.9200 | Buy Now |
DISTI #
77909101
|
Verical | ATXMEGAE5-XPLD Microchip Technology Embedded System Development Boards & Evaluation Kit Microcontroller - Arrow.com Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$71.2361 / $75.4265 | Buy Now |
DISTI #
51621435
|
Verical | ATXMEGAE5-XPLD Microchip Technology Embedded System Development Boards & Evaluation Kit Microcontroller - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 1739 | Americas - 3 |
|
$67.0000 | Buy Now |