Part Details for AU-04PMMP-LC7001 by Amphenol LTW Technology
Overview of AU-04PMMP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-04PMMP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9457
|
Newark | Connector, Circular, Plug, 4Pos, Panel, Product Range:Mini (A) Series, Circular Connector Shell Style:Pcb Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Material:Copper Rohs Compliant: Yes |Amphenol Ltw AU-04PMMP-LC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.6700 | Buy Now |
DISTI #
1754-AU-04PMMP-LC7001-ND
|
DigiKey | CERES, MINI SIZE, 2A, 04 PINS, R Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
328 In Stock |
|
$3.0406 / $5.6300 | Buy Now |
DISTI #
71366192
|
RS | Connector, CircularMINIPANEL LOCK 4PIN M CONN MPIN | Amphenol LTW Technology AU-04PMMP-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 | RFQ |
DISTI #
LTWAU-04PMMP-LC7001
|
Heilind Electronics | CERES, MINI SIZE, 2A, 04 PINS, M, M, PCB S, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONNECTOR, CIRCULAR, PLUG, 4POS, PANEL, Connector Type: Circular Industrial, Seri RoHS: Compliant |
240 In Stock |
|
$2.9400 / $5.1300 | Buy Now |
DISTI #
AU-04PMMP-LC7001
|
TME | AU-04PMMP-LC7001 Min Qty: 10 | 0 |
|
$3.2300 | RFQ |
DISTI #
LTWAU-04PMMP-LC7001
|
Interstate Connecting Components | CERES, MINI SIZE, 2A, 04 PINS, M, M, PCB S, 2LOCK | 0 |
|
Buy Now | |
|
Master Electronics | CONNECTOR, CIRCULAR, PLUG, 4POS, PANEL, Connector Type: Circular Industrial, Seri RoHS: Compliant |
240 In Stock |
|
$2.9400 / $5.1300 | Buy Now |