Part Details for AU-05BFFM-LL7A01 by Amphenol Corporation
Overview of AU-05BFFM-LL7A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-05BFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU-05BFFM-LL7A01
|
Avnet Americas | Cable Assembly UL 2464 26AWG 1m 5 Position Circular Receptacle - Trays (Alt: AU-05BFFM-LL7A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$6.0692 / $9.8011 | Buy Now |
DISTI #
523-AU-05BFFM-LL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI CBL LOCK 5PIN F CONN F PIN RoHS: Compliant | 10 |
|
$13.1100 / $17.2700 | Buy Now |
DISTI #
AU-05BFFM-LL7A01
|
Avnet Abacus | Cable Assembly UL 2464 26AWG 1m 5 Position Circular Receptacle (Alt: AU-05BFFM-LL7A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AU-05BFFM-LL7A01
AU-05BFFM-LL7A01 CAD Models
AU-05BFFM-LL7A01 Part Data Attributes
|
AU-05BFFM-LL7A01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AU-05BFFM-LL7A01
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF; WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |