Part Details for AU-05BFFM-LR6A02 by Amphenol LTW Technology
Overview of AU-05BFFM-LR6A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-05BFFM-LR6A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1708
|
Newark | Ceres, Mini Size, Plastic, 2A, 05 Pins, Female Connector, Female Contact, Right Angle, 2 Points Lock, Overmolded, Length 2000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw AU-05BFFM-LR6A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $14.8500 | Buy Now |
DISTI #
1754-AU-05BFFM-LR6A02-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$12.9078 / $18.0700 | Buy Now |
DISTI #
71366780
|
RS | Connector, CircularMINICABLE LOCK 5PIN F CONN F PIN | Amphenol LTW Technology AU-05BFFM-LR6A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3700 | RFQ |
DISTI #
LTWAU-05BFFM-LR6A02
|
Heilind Electronics | CERES, MINI SIZE, 2A, 05 PINS, F, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6700 / $14.1000 | Buy Now |
DISTI #
LTWAU-05BFFM-LR6A02
|
Interstate Connecting Components | CERES, MINI SIZE, 2A, 05 PINS, F, F, MOLDING, 2LOCK | 0 |
|
Buy Now |