There are no models available for this part yet.
Overview of AU-05BFFM-SR6A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AU-05BFFM-SR6A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC1717
|
Newark | Ceres, Mini Size, Plastic, 2A, 05 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 5000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw AU-05BFFM-SR6A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 / $20.5200 | Buy Now | |
DISTI #
1754-AU-05BFFM-SR6A05-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2580 | Buy Now | |
DISTI #
71366783
|
RS | Connector, CircularMINICABLE SCREW 5PIN F CONN F PIN | Amphenol LTW Technology AU-05BFFM-SR6A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5000 | RFQ | |
DISTI #
LTWAU-05BFFM-SR6A05
|
Heilind Electronics | CERES, MINI SIZE, 2A, 05 PINS, F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3800 / $19.5000 | Buy Now | ||
DISTI #
LTWAU-05BFFM-SR6A05
|
Interstate Connecting Components | CERES, MINI SIZE, 2A, 05 PINS, F, F, MOLDING, SCREW | 0 |
|
Buy Now |