Part Details for AU-06BFFM-SR6A05 by Amphenol LTW Technology
Overview of AU-06BFFM-SR6A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-06BFFM-SR6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1740
|
Newark | Ceres, Mini Size, Plastic, 2A, 06 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 5000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw AU-06BFFM-SR6A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $18.3000 | Buy Now |
DISTI #
1754-AU-06BFFM-SR6A05-ND
|
DigiKey | CBL 6POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$15.3772 / $19.6200 | Buy Now |
DISTI #
71366799
|
RS | Connector, CircularMINICABLE SCREW 6PIN F CONN F PIN | Amphenol LTW Technology AU-06BFFM-SR6A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9900 | RFQ |
DISTI #
LTWAU-06BFFM-SR6A05
|
Heilind Electronics | CERES, MINI SIZE, 2A, 06 PINS, F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9200 / $17.3800 | Buy Now |
DISTI #
LTWAU-06BFFM-SR6A05
|
Interstate Connecting Components | CERES, MINI SIZE, 2A, 06 PINS, F, F, MOLDING, SCREW | 0 |
|
Buy Now |