There are no models available for this part yet.
Overview of AU-06PMMP-SS7001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AU-06PMMP-SS7001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC7796
|
Newark | Ceres, Mini Size, 2A, 06 Pins, Receptacle, Square Rohs Compliant: Yes |Amphenol Ltw AU-06PMMP-SS7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $6.4100 | Buy Now | |
DISTI #
3937-AU-06PMMP-SS7001-1754-ND
|
DigiKey | CERES, MINI SIZE, 2A, 06 PINS, R Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$5.0909 / $7.4200 | Buy Now | |
DISTI #
1754-AU-06PMMP-SS7001-ND
|
DigiKey | CERES, MINI SIZE, 2A, 06 PINS, R Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7070 | Buy Now | |
DISTI #
71366201
|
RS | Connector, CircularMINIPANEL SCREW 6PIN M CONN M PIN | Amphenol LTW Technology AU-06PMMP-SS7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 | RFQ | |
DISTI #
LTWAU-06PMMP-SS7001
|
Heilind Electronics | CERES, MINI SIZE, 2A, 06 PINS, M, M, PCB S, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $4.9800 | Buy Now | ||
DISTI #
LTWAU-06PMMP-SS7001
|
Interstate Connecting Components | CERES, MINI SIZE, 2A, 06 PINS, M, M, PCB S, SCREW | 0 |
|
Buy Now |